IS31FL3298-CLS4-TR

Lumissil
870-IS31FL3298CLS4TR
IS31FL3298-CLS4-TR

製造商:

說明:
LED照明驅動器IC CHARGE PUMP RGB LED DRIVER WITH PROGRAMMABLE SELF-RUNNING PATTERNS , WLCSP-25, 0.4mm ball pitch, 0.2mm ball diameter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.73 HK$19.73
HK$12.74 HK$127.40
HK$11.43 HK$285.75
HK$9.45 HK$945.00
HK$8.88 HK$2,220.00
HK$7.70 HK$3,850.00
HK$6.71 HK$6,710.00
完整捲(訂購多個3000)
HK$6.05 HK$18,150.00
HK$5.81 HK$34,860.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
RoHS:  
9 Output
20 mA
QFN-24
5.5 V
2.5 V
900 kHz to 1.12 MHz
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Lumissil
安裝風格: SMD/SMT
通道數: 9 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 500 uA
類型: Charge Pump RGB LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.