HV9982K6-G

Microchip Technology
689-HV9982K6-G
HV9982K6-G

製造商:

說明:
LED照明驅動器IC 3-CHANNEL SWITCHMODE

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 417

庫存:
417 可立即送貨
數量超過417會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.77 HK$28.77
HK$28.69 HK$286.90
HK$25.24 HK$631.00
HK$25.15 HK$2,515.00
490 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: LED照明驅動器IC
RoHS:  
3 Output
Boost, Buck, SEPIC
400 mA
QFN-40
40 V
10 V
500 kHz
Adjustable
0 C
+ 85 C
PWM Dimming, Short Circuit and Thermal Protection
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 10 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 3 Channel
Pd - 功率消耗 : 5 W
產品類型: LED Lighting Drivers
原廠包裝數量: 490
子類別: Driver ICs
電源電流 - 最大值: 4.5 mA
每件重量: 117.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.