DLPC7540ZDC

Texas Instruments
595-DLPC7540ZDC
DLPC7540ZDC

製造商:

說明:
顯示器驅動器和控制器 DLP® display con troller for 4K UHD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過36會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,459.13 HK$1,459.13
HK$1,238.34 HK$12,383.40
HK$1,182.69 HK$31,932.63
108 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPC7540
DMD Controllers
0 C
+ 70 C
SMD/SMT
BGA-676
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
操作頻率: 38 MHz, 40 MHz
產品類型: Display Drivers & Controllers
原廠包裝數量: 27
子類別: Driver ICs
電源電壓 - 最大值: 1.15 V, 1.21 V, 1.8 V
電源電壓 - 最小值: 1.15 V, 1.21 V, 1.8 V
公司名稱: DLP
類型: High Resolution Controller
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC7540 DLP Digital Display Controller

Texas Instruments DLPC7540 DLP Digital Display Controller is for the 4K UHD and 1080p display chipsets, which comprises of DLPC7540 controller, DLP471TE, DLP471NE, DLP650TE or DLP651NE DMDs, and DLPA100 Power and Motor driver. This solution targets display systems that require high resolution and high brightness in a small form factor. To ensure reliable operation, the Texas Instruments DLPC7540 controller must always be used with the DLP471TE, DLP471NE, DLP650TE, or DLP651NE DMDs, and the DLPA100 power management integrated circuit in each application.