DLP3310AFQM

Texas Instruments
595-DLP3310AFQM
DLP3310AFQM

製造商:

說明:
顯示器驅動器和控制器 0.33-inch 1080p DLP& reg; digital microm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52

庫存:
52 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過52會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,047.80 HK$1,047.80
HK$883.65 HK$8,836.50
HK$842.71 HK$42,135.50
HK$797.83 HK$79,783.00
200 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP3310
Display Drivers
DLP
- 40 C
+ 85 C
SMD/SMT
CLGA-92
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
操作頻率: 540 MHz
運作供電電流: 123.6 mA
Pd - 功率消耗 : 419.05 mW
產品類型: Display Drivers & Controllers
原廠包裝數量: 100
子類別: Driver ICs
電源電壓 - 最大值: 1.8 V
電源電壓 - 最小值: 1.8 V
公司名稱: DLP
類型: Digital Micromirror Device
每件重量: 1.223 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP3310 Digital Micromirror Device (DMD)

Texas Instruments DLP3310 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP3310 DMD displays a very crisp and high-quality image or video. The Texas Instruments DLP3310 is part of the chipset, including the DLP3310 DMD, DLPC3437 display controller, and DLPA3000 PMIC/LED driver. The compact physical size of the DLP3310 coupled with the controller and the PMIC/LED driver provides a complete system solution that enables a small form factor, low power, and high-resolution full-HD displays.