DLPC6401ZFF

Texas Instruments
595-DLPC6401ZFF
DLPC6401ZFF

製造商:

說明:
顯示器驅動器和控制器 DLP Cntlr for Hi- Br ight Prtble Dsplys

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過16會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$234.60 HK$234.60
HK$188.81 HK$1,888.10
HK$177.31 HK$4,432.75
HK$164.73 HK$19,767.60
HK$158.73 HK$47,619.00
HK$155.11 HK$83,759.40
1,020 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPC6401
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Display Drivers & Controllers
原廠包裝數量: 60
子類別: Driver ICs
公司名稱: DLP
每件重量: 2.044 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC6401 DLP® Digital Controller

Texas Instruments DLPC6401 DLP® Digital Controller, part of the DLP4500 (0.45 WXGA) chipset, supports reliable operation of the DLP4500 digital micromirror device (DMD). The DLPC6401 controller from Texas Instruments provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor and high-resolution HD displays.