DLPC6540ZDC

Texas Instruments
595-DLPC6540ZDC
DLPC6540ZDC

製造商:

說明:
顯示器驅動器和控制器 DLP® display con troller for DLP471T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 431

庫存:
431 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過431會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,460.45 HK$1,460.45
HK$1,242.62 HK$12,426.20
HK$1,111.26 HK$30,004.02
108 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPC6540
Display Controllers
4K UHD
0 C
+ 108 C
SMD/SMT
PBGA-676
Tray
品牌: Texas Instruments
操作頻率: 240 MHz
產品類型: Display Drivers & Controllers
原廠包裝數量: 27
子類別: Driver ICs
電源電壓 - 最大值: 1.15 V
電源電壓 - 最小值: 1.15 V
公司名稱: DLP
類型: Digital
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC6540 Digital Display Controller

Texas Instruments DLPC6540 Digital Display Controller is a part of the TI DLP® Products 4K UHD display chipset. The DLPC6540 display controller and the DLP471TP DMD and DLPA3005 comprise the chipset. This solution is suitable for display systems requiring high resolution and brightness in a small form factor. The Texas Instruments DLPC6540 display controller must always be used with the DLP471TP DMD and the DLPA3005 power management integrated circuit per application to ensure reliable operation.