DLP6500BFYE

Texas Instruments
595-DLP6500BFYE
DLP6500BFYE

製造商:

說明:
顯示器驅動器和控制器 DLP® 0.65 1080p s600 DMD 350-CPGA 0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,959.22 HK$6,959.22
HK$6,564.41 HK$65,644.10

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP6500FYE
Digital Micromirror Devices
DLP
0 C
+ 90 C
SMD/SMT
CLGA-203
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 1.1 A
Pd - 功率消耗 : 6.362 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 1
子類別: Driver ICs
電源電壓 - 最大值: 3.3 V
電源電壓 - 最小值: 3.3 V
公司名稱: DLP
類型: MVSP S600 DMD
每件重量: 39 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP6500 DLP® Digital Mirror Devices

Texas Instruments DLP6500 DLP® Digital Mirror Devices feature over 2 million micromirrors with a high resolution 0.65 1080p digital micromirror device (DMD) that is a spatial light modulator (SLM). They can modulate the amplitude, direction, and/or phase of incoming light. The unique capability and value offered by the DLP6500 make it well suited to support a wide variety of industrial, medical, and advanced imaging applications. The reliable function and operation of the DLP6500 from Texas Instruments require that it be used in conjunction with the DLPC900 or the DLPC910 digital controllers. This dedicated chipset provides full HD resolution at high speeds. It can be easily integrated into a variety of end-equipment solutions.