LP5018DGSR

Texas Instruments
595-LP5018DGSR
LP5018DGSR

製造商:

說明:
LED照明驅動器IC 18-channel I2C const ant-curr

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,545

庫存:
4,545 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19.07
HK$12.25 HK$122.50
HK$10.93 HK$273.25
HK$9.04 HK$904.00
HK$8.47 HK$2,117.50
HK$7.45 HK$3,725.00
HK$6.49 HK$6,490.00
完整捲(訂購多個5000)
HK$5.89 HK$29,450.00
HK$5.62 HK$56,200.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
PWM
VSSOP-28
5.5 V
2.7 V
29 kHz
LP5018
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 2.7 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 18 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
電源電流 - 最大值: 8 mA
類型: RGB LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

LP50xx Constant-Current RGB LED Drivers

Texas Instruments LP50xx 18-Ch or 24-Ch Constant-Current RGB LED Drivers provide integrated color mixing and brightness control with pre-configuration simplifying the software coding process. The LP50xx LED Drivers utilize human-machine interaction in smart homes and other applications where RGB LED drivers are needed. The devices improve user experience by employing LED animation effects such as flashing, breathing, and chasing. Using the integrated 12-bit, 29 kHz PWM generators for each channel permits a smooth, vivid color for LEDs and eliminates audible noise.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.