LP5521YQ/NOPB

Texas Instruments
926-LP5521YQ/NOPB
LP5521YQ/NOPB

製造商:

說明:
LED照明驅動器IC 3 Ch Prog Led Driver LLP A 926-LP5521YQX A 926-LP5521YQX/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 620

庫存:
620
可立即送貨
在途量:
1,000
預期26/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.85 HK$16.85
HK$12.49 HK$124.90
HK$11.43 HK$285.75
HK$10.19 HK$1,019.00
HK$9.62 HK$2,405.00
HK$9.29 HK$4,645.00
完整捲(訂購多個1000)
HK$8.88 HK$8,880.00
HK$8.55 HK$17,100.00
HK$8.38 HK$41,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$15.12
最小值:
1

相似產品

Texas Instruments LP5521YQX/NOPB
Texas Instruments
LED照明驅動器IC 3 channel RGB/White LED driver with inte A 926-LP5521YQ/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
3 Output
Boost
25.5 mA
QFN-24
5.5 V
2.7 V
1.25 MHz
4.5 V
LP5521
- 30 C
+ 85 C
I2C Control, Charge Pump
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: LP5521TMEV
高電平輸出電流: 25.5 mA
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 3 Channel
輸出類型: Current Mode
產品類型: LED Lighting Drivers
原廠包裝數量: 1000
子類別: Driver ICs
電源電流 - 最大值: 1.5 mA
類型: Capacitive
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.