LED6000PHTR

STMicroelectronics
511-LED6000PHTR
LED6000PHTR

製造商:

說明:
LED照明驅動器IC 3 A, 61 V monolithic current source with dimming capability

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,888

庫存:
1,888 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.50 HK$30.50
HK$23.02 HK$230.20
HK$21.13 HK$528.25
HK$19.07 HK$1,907.00
HK$18.08 HK$4,520.00
HK$17.51 HK$8,755.00
HK$17.10 HK$17,100.00
完整捲(訂購多個2500)
HK$15.62 HK$39,050.00
HK$15.04 HK$75,200.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$30.50
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
3 A
61 V
4.5 V
250 kHz to 1.5 MHz
Adjustable
LED6000
- 40 C
+ 150 C
Soft Start
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 4.5 V to 61 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 3.4 mA
每件重量: 59.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED6000 Step-Down Monolithic Switching Regulators

STMicroelectronics LED6000 Step-Down Monolithic Switching Regulators are designed to source up to 3A DC current for high power LED driving. The 250mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The adjustable current limitation, designed to select the inductor RMS in accordance with the nominal output LED current, and the adjustability of the switching frequency allows the size of the application to be compact. The embedded switchover feature on the VBIAS pin maximizes efficiency. Multiple devices can be synchronized by sharing the SYNCH pin to prevent beating noise in low-noise applications, and to reduce the input current RMS value. The device is fully protected against overheating, overcurrent and output short-circuit. The LED6000 is available in an HTSSOP16 exposed pad package.