KTD2690EVAB-TA

Kinetic Technologies
389-KTD2690EVAB-TR
KTD2690EVAB-TA

製造商:

說明:
LED照明驅動器IC Single Flash LED Driver with Programmable 1.5A Current Source

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 6000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.26 HK$19,560.00
HK$3.14 HK$28,260.00

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: LED照明驅動器IC
品牌: Kinetic Technologies
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2690 Single Flash LED Driver

Kinetic Technologies KTD2690 Single Flash LED Driver is an ideal power solution for high-power flash LED applications. The KTD2690 is a highly integrated synchronous boost converter and current source that can support up to 1.5A flash and up to 376mA torch current. The device provides a very small total solution for portable applications. It has an I2C interface and a hardware STROBE pin for maximum control flexibility. The integrated current source on/off and current settings in Flash/Torch/IR modes can be programmed by the I2C interface. A selectable input low voltage protection function can prevent a system reset under low battery conditions.