MPQ24833-B LED Drivers

Monolithic Power Systems (MPS) MPQ24833-B LED Drivers are 55V, 3A LED lighting drivers suitable for step-down, inverting step-up/step-down, and step-up applications. These drivers achieve 3A of output current with excellent load and line regulation over a wide input supply range. The current mode operation provides a fast transient response and eases loop stabilization. MPS MPQ24833-B LED Drivers feature thermal shutdown, analog and PWM dimming, cycle-by-cycle peak current limiting, open-string protection, and output short-circuit protection (SCP). Typical applications include general LED illumination, LCD backlight panels, automotive lighting, portable multimedia players, and portable GPS devices.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 最低工作溫度 最高工作溫度 特徵 資格 封裝
Monolithic Power Systems (MPS) LED照明驅動器IC Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified 626庫存量
最少: 1
倍數: 1
: 500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驅動器IC Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified
2,459預期27/7/2026
最少: 1
倍數: 1
: 2,500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel