Analog Devices Inc.
光電產品
顯示器
LCD 顯示器
TFT顯示器&配件
µModule
Analog Devices Inc. µModule TFT顯示器&配件
結果:
1,798
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
光電產品
顯示器
LCD 顯示器
TFT顯示器&配件
製造商
=
Analog Devices Inc.
公司名稱
=
µModule
運作供電電流
產品
顯示方式
對角線
分辨率
顯示解像度 - 像素
接口類型
觸摸面板
背光
亮度
視域 - 寬 x 高
模組尺寸 - 寬 x 高 x 深
工作電源電壓
特徵
封裝
500 nA to 45 mA
6.4 uA
1.34 mA
2 mA
2.8 mA
3 mA
5 mA
6 mA
7 mA
8 mA
8.6 mA
9 mA
10 mA
12 mA
13 mA to 405 mA
15 mA
15.6 mA
15.69 mA
16 mA
17 mA
重設
Accessories
IPS TFT LCD Display Modules
IPS TFT LCD Displays
IPS TFT LED Displays
IPS TFT LED Displays - Round
TFT LCD Display Modules
TFT LCD Display Modules - Round
TFT LCD Displays
重設
LCD
SFT
Transflective
Transmissive
重設
0.9 in
0.96 in
1 in
1.14 in
1.22 in
1.28 in
1.3 in
1.39 in
1.5 in
1.54 in
1.65 in
1.8 in
1.9 in
1.95 in
2 in
2.1 in
2.2 in
2.4 in
2.47 in
2.76 in
≤
≥
重設
FHD
HVGA
MVA
QVGA
SVGA
SXGA
VGA
WQVGA
WSGA
WSVGA
WUXGA
WVGA
WXGA
XGA
重設
80 x 160
128 x 160
142 x 428
160 x 80
170 x 320
240 x 135
240 x 240
240 x 282
240 x 320
272 x 480
320 x 102
320 x 234
320 x 240
320 x 420
320 x 480
360 x 360
360 x 640
376 x 960
400 x 400
454 x 454
≤
≥
重設
18-bit RGB
24-bit Digital
24-bit Digital RGB
24-bit Parallel RGB
24-bit Parrell RGB
24-bit RGB
24-bit RGB, Parallel
6-bit Digital RGB
8-bit Digital RGB
8-bit Parallel
Audio, RiBUS
CAN, I2C, SPI, UART, USB
CAN, RiBUS, RS232, RS485, USB
CAN, RIBUS, RS485, USB
CMOS
CPU
DBI
Digital 24-bits Parallel RGB
DVI (HDMI), USB, I2C, UART
eDP
重設
Capacitive Touch Panel
Resistive Touch Panel
Without Touch Panel
With Touch Panel
重設
LCD
LED
LED, White
None
White
White LED
重設
300 nit to 600 nit
1000 Nit
1300 nit
90 cd/m2
120 cd/m2
165 cd/m2
170 cd/m2
180 cd/m2
200 cd/m2
216 cd/m2
220 cd/m2
230 cd/m2
250 Cd/m2
250 cd/m2
260 cd/m2
270 cd/m2
280 cd.m2
280 cd/m2
298 cd/m2
300 cd/m2
重設
10.8 mm x 21.696 mm
10.8 mm x 21.7 mm
11 mm x 66.8 mm
11.52 mm x 20.16 mm
20.16 mm x 11.52 mm
22.96 mm x 91.44 mm
26 mm x 26 mm
27.72 mm x 27.72 mm
28.03 mm x 35.04 mm
28.34 mm x 28.34 mm
29.79 mm x 22.32 mm
30.232 mm x 36.79 mm
30.6 mm x 40.8 mm
32 mm x 35 mm
32.4 mm x 32.4 mm
33.6 mm x 170.88 mm
33.84 mm x 45.12 mm
35.412 mm x 35.412
36.72 mm x 48.96 mm
36.72 mm x 65.28 mm
≤
≥
重設
15.8 mm x 27 mm x 1.66 mm
25.3 mm x 98.89 mm x 2.1 mm
27.5 mm x 13.5 mm x 1.4 mm
27.95 mm x 13.5 mm x 1.54 mm
31.8 mm x 16.4 mm x 11.7 mm
33.72 mm x 31.52 mm
34 mm x 47 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.4 mm
34.7 mm x 46.75 mm x 3.45 mm
35 mm x 32 mm x 3.12 mm
35.32 mm x 32.52 mm x 2.25 mm
35.32 mm x 32.52 mm x 3.45 mm
35.34 mm x 36.07 mm x 0.64 mm
35.34 mm x 36.84 mm x 0.678 mm
35.5 mm x 38.23 mm x 1.4 mm
35.6 mm x 38.1 mm x 1.6 mm
35.7 mm x 60 mm
37.1 mm x 32.7 mm x 2.6 mm
38.2 mm x 181.47 mm x 3.5 mm
≤
≥
重設
- 6.6 V to 19 V
1.65 to 3.3 V
1.75 V to 3.3 V
1.8 V
1.8 V, 2.8 V
2.5 V
2.5 V to 3.3 V
2.5 V, 8.2 V
2.5 to 3.6 V
2.6 V to 3.3 V
2.7 V
2.7 V to 3.6 V
2.7 to 3.6 V
2.8 V
2.8 V to 3.3 V
2.8 V to 3.6 V
3 V
3 V to 3.6 V
3.3 V
3.3 V to 3.6 V
≤
≥
重設
7.1 mm height, 1x24
800 × 480 Resolution
Air Bonding, aTouch, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Air Bonding, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Aluminum, black anodized
Anti-Glare Treatment
Anti-Glare Treatment, Super High Bright Backlight
Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels
Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding
Black Decorative Cover Glass, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen, Linux Drivers, Optical Bonding
Built-in Controller
Built-in Driver
Built-in Driver / No Controller
Double Glove Operation, Water-Resistant, Multi-Touch
Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A
Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A, Optical Bonding
Full Viewing Angle, High Brightness, High Quality-Zero Bad Pixels, IPS
Full Viewing Angles (IPS), High Brightness, High Quality
Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen, Optical Bonding
Glare Treatment
重設
Bulk
Tray
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖