MIKROE-4169

Mikroe
932-MIKROE-4169
MIKROE-4169

製造商:

說明:
LCD字元顯示模組及配件 Dot Matrix R Click

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$706.76 HK$706.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LCD字元顯示模組及配件
Accessories
Dot Matrix R Click
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: LCD Character Displays
原廠包裝數量: 1
子類別: Displays
觸摸面板: Without Touch Panel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8531204090
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Dot Matrix R Click

Mikroe Dot Matrix R Click is based on the Broadcom / Avago HCMS-3906 four-digit dot matrix display module. The module holds four 5x7 dot matrices. The matrices are closely spaced with bright red pixel elements. Characters are clear and emit a bright red color. This color makes the display readable in any condition. Each display is directly interfaced with a microprocessor without cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy-to-read 5x7 pixel format allows for upper case, lower case, Katakana, and custom characters.