162H BA BW

Displaytech
758-162HBABW
162H BA BW

製造商:

說明:
LCD字元顯示模組及配件 16x2 Char Display STN Y/G 6 oclock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 276

庫存:
276 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$128.73 HK$128.73
HK$100.45 HK$1,004.50
HK$83.93 HK$8,393.00
HK$76.36 HK$38,180.00
HK$74.47 HK$74,470.00
2,500 報價

商品屬性 屬性值 選擇屬性
Displaytech
產品類型: LCD字元顯示模組及配件
RoHS:  
LCD Character Display Modules
Reflective
16 x 2
84 mm x 44 mm x 9.7 mm
66 mm x 16 mm
STN Positive
None
Yellow-Green
5 V
Tray
品牌: Displaytech
產品類型: LCD Character Displays
原廠包裝數量: 100
子類別: Displays
觸摸面板: Without Touch Panel
每件重量: 36.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200020
TARIC:
8531204090
ECCN:
EAR99

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.