FA49-02469

Clairitec
219-FA49-02469
FA49-02469

製造商:

說明:
顯示模組 4,3'' Resisitve / RS232 + CAN / 6-36V / 32MB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,067.41 HK$2,067.41
HK$1,946.91 HK$19,469.10
HK$1,876.30 HK$46,907.50
HK$1,834.46 HK$91,723.00
100 報價

商品屬性 屬性值 選擇屬性
Clairitec
產品類型: 顯示模組
RoHS:  
TFT-LCD Displays
Resistive
4.3 in
480 x 272
CAN 2.0B, RS-232, USB
品牌: Clairitec
組裝國家: Not Available
擴散國: Not Available
原產國: FR
尺寸: 123.5 mm x 67.5 mm x 15.9 mm
工作電源電壓: 6 V to 36 V
產品類型: Display Modules
原廠包裝數量: 5
子類別: Displays
每件重量: 169 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Resistive Intelligent Displays

Clairitec Resistive Intelligent Displays are ready-to-install EMC pre-qualified display modules designed to add a Human Machine Interface (HMI) touchscreen to an application. The Resistive Intelligent Displays have a 3.5", 4.3", 7.0", or 9.0" touchscreen display with an integrated HMI board and a metal protective cover. The Intelligent Displays can be connected to the host application via a serial RS232, CAN2.0B, or USB connection. The modules are then controlled by a set of commands in the C programming language that can be integrated into the application code.