pixxiLCD-20P2-CTP-CLB

4D Systems
971-PIXXILCD-20P2CTP
pixxiLCD-20P2-CTP-CLB

製造商:

說明:
顯示模組 2.0" PIXXI-28 INTELLIGENT LCD WITH CAPACITIVE TOUCH AND COVER LENS BEZEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9
可立即送貨
在途量:
17
預期25/2/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.49 HK$369.49
HK$306.61 HK$3,066.10

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
pixxiLCD
TFT-LCD Displays
Capacitive
2 in
176 x 220
I2C
背光類型: White LED
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
尺寸: 65.8 mm x 44.6 mm x 7 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 110 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
公司名稱: Pixxi
每件重量: 131.544 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

pixxiLCD Smart Display Modules

4D Systems pixxILCD Smart Display Modules are a collection of embedded graphics displays. This series comprises compact intelligent display modules with various functionality and options to add a full-color HMI into an application. The pixxiLCD display modules are powered by configurable PIXXI-28 or PIXXI-44 graphics processors and are 100% compatible with the 4D Workshop4 IDE. These processors avail various functions such as touch detection, microSD or serial flash memory storage, GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication. The pixxiLCD graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface that carries the UART, I/O, I2C, power, and reset signals to/from the display. Typical applications include smart home automation display panels, general-purpose low-cost embedded graphics, and GPS/Sat-Nav systems.