CSMS15CIC01

VCC
593-CSMS15CIC01
CSMS15CIC01

製造商:

說明:
顯示交換機 CSM DISPLAY SMD LED 15mm RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 748

庫存:
748 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個750)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$65.43 HK$65.43
HK$49.16 HK$491.60
HK$39.87 HK$3,987.00
HK$31.48 HK$15,740.00
完整捲(訂購多個750)
HK$30.91 HK$23,182.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
VCC
產品類型: 顯示交換機
RoHS:  
Capacitive Touch Switches
Capacitive Touch Switches
Touch Sensor
LED
PCB Mount
SMD/SMT
Red
5 V
16 uA
CSM
執行機構風格: Square
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 3.2 mm
照明: Illuminated
長度: 15 mm
最高工作溫度: + 85 C
最低工作溫度: - 35 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Display Switches
原廠包裝數量: 750
子類別: Switches
寬度: 15 mm
每件重量: 2.297 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8537109170
ECCN:
EAR99

CSM Capacitive Touch Sensor Displays

VCC CSM Capacitive Touch Sensor Displays are designed to provide an intuitive, fast user interface and simplify customer interactions. These display sensors feature a robust design, uniform illumination, and high optical clarity. The capacitive touch sensor displays are available in deep red, pure green, white, blue, and yellow. These displays come in one standard size of 15.0mm x 15.0mm x 3.2mm. The capacitive sensors function even when hands are wet or covered with touchscreen gloves. These displays simplify manufacturability and device design while improving the overall reliability of devices for use in various applications including media-players, mobiles, and consumer equipment.