DLP2010AFQJ

Texas Instruments
595-DLP2010AFQJ
DLP2010AFQJ

製造商:

說明:
顯示器驅動器和控制器 0.20-inch WVGA DLP® digital mic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 716

庫存:
716 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$388.23 HK$388.23
HK$319.68 HK$3,196.80
HK$302.58 HK$7,564.50
HK$294.52 HK$35,342.40
1,080 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP2010
Display Drivers & Controllers
DLP
- 20 C
+ 90 C
SMD/SMT
FQJ-40
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
操作頻率: 600 kHz
運作供電電流: 27.5 mA
Pd - 功率消耗 : 67.7 mW
產品類型: Display Drivers & Controllers
原廠包裝數量: 120
子類別: Driver ICs
電源電壓 - 最大值: 1.8 V
電源電壓 - 最小值: 1.8 V
公司名稱: DLP
類型: Digitally Controller
每件重量: 10.815 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP2010 Digital Micromirror Device (DMD)

Texas Instruments DLP2010 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). This DMD can display images, videos, and patterns when coupled to an appropriate optical system. The Texas Instruments DLP2010 is part of the chipset composed of the DLP2010 DMD, DLPC3430, DLPC3435, or DLPC3470 controller and DLPA2000 PMIC and LED driver. The compact physical size of this DMD can be used in portable equipment where a small form factor and low power are essential. The compact package compliments the small size of the LEDs for space-constrained light engines.