IS31FL3741A-QFLS4-TR

Lumissil
870-IS31FL3741AQFLS4
IS31FL3741A-QFLS4-TR

製造商:

說明:
LED顯示器驅動裝置 39x9 Dot Matrix LED Driver, QFN-60 (7.0mm x 7.0mm), T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,084

庫存:
10,084 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.80 HK$26.80
HK$20.14 HK$201.40
HK$18.50 HK$462.50
HK$16.60 HK$1,660.00
HK$15.78 HK$3,945.00
HK$15.21 HK$7,605.00
HK$14.14 HK$14,140.00
完整捲(訂購多個2500)
HK$13.89 HK$34,725.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED顯示器驅動裝置
QFN-60
5.5 mA
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: I2C Control
濕度敏感: Yes
產品類型: LED Display Drivers
原廠包裝數量: 2500
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.