AWL-400960T40N01

Microtips Technology
668-AWL400960T40N01
AWL-400960T40N01

製造商:

說明:
TFT顯示器&配件 4.0" 400 x 960 Bar-Type TFT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$265.67 HK$265.67
HK$208.05 HK$2,080.50
HK$181.74 HK$18,174.00
5,000 報價

商品屬性 屬性值 選擇屬性
Microtips Technology
產品類型: TFT顯示器&配件
RoHS:  
50 mA
IPS TFT LCD Display Modules
3.99 in
SPI
LED, White
39.18 mm x 94.032 mm
42.9 mm x 105.08 mm x 2.25 mm
2.8 V to 3.6 V
品牌: Microtips Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
系列: AWL
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AWL Bar-Type TFT Displays

Microtips Technology AWL Bar-Type TFT Displays are engineered for optimal performance and versatility. The displays feature an RGB vertical stripe color filter array that delivers vibrant and accurate color reproduction. Utilizing an In-Plane Switching (IPS) normally black display mode, these screens ensure wide viewing angles, allowing clear visibility from all directions. The displays boast a minimum lifespan of 25,000 hours, making them reliable for extended use. The Microtips Technology AWL Bar-Type TFT Displays offer high resolution and energy efficiency. With an operating temperature range of -20°C to +70°C, these displays are well-suited for various environments, from industrial settings to outdoor applications, ensuring consistent performance in diverse conditions.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.