MTD1010CZK

Microtips Technology
668-MTD1010CZK
MTD1010CZK

製造商:

說明:
TFT顯示器&配件 10.1 TFT IPS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$765.69 HK$765.69
HK$648.23 HK$6,482.30
HK$580.91 HK$58,091.00
500 報價

商品屬性 屬性值 選擇屬性
Microtips Technology
產品類型: TFT顯示器&配件
RoHS:  
TFT LCD Displays
Transmissive
10.1 in
WXGA
1280 x 800
LVDS
Without Touch Panel
LED
350 cd/m2
216.96 mm x 135.6 mm
229.46 mm x 149.1 mm x 2.5 mm
2.5 V, 8.2 V
背景色: Black
品牌: Microtips Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 50 C
最低工作溫度: - 10 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.