DFR0665

DFRobot
426-DFR0665
DFR0665

製造商:

說明:
TFT顯示器&配件 Fermion: 2.8 320x240 TFT LCD Resistive Touchscreen with MicroSD Card Slot (Breakout)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
7
預期9/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.68 HK$204.68

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: TFT顯示器&配件
RoHS:  
TFT LCD Display Modules
Transmissive
2.8 in
QVGA
320 x 240
SPI
Resistive Touch Panel
80 mm x 50 mm
5.5 V
With MicroSD Card Breakout
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DFR0665 2.8" TFT LCD Touchscreen Display

DFRobot DFR0665 2.8" TFT LCD Touchscreen Display with MicroSD Card features high resolution, wide viewing angle, and simple wiring. This DFRobot touchscreen display module has 320 x 240 color pixels, adopts the ILI9341 driver chip, integrates XPT2046, and supports resistive touch. The DFR0665 2.8" TFT LCD adopts an SPI (4-line) communication mode that performs excellently in the angle of view (60/60/60/60). This LCD is suitable for sensor monitoring and warning, controller display, flash or 3D displays, and touch interface.