102991894

Seeed Studio
713-102991894
102991894

製造商:

說明:
相機及相機模塊 reCamera 2002 8GB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.08 HK$369.08

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 相機及相機模塊
RoHS:  
Cameras
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
子類別: Cameras & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

reCamera 2002/2002w AI Cameras

Seeed Studio reCamera 2002/2002w AI Cameras pairs the AI-enhanced reCameras with a 2-axis gimbal. This creates a customized and stable platform for precise camera control and intelligent angle adjustments. These cameras feature dual brushless motors, achieving complete 360° yaw and 180° pitch viewing coverage. The 2002 is a camera without wireless features, whereas the 2002w is a wireless camera with WIFI2.4G/5G and BT4.2/5.0. These cameras are offered in 40mm x 40mm x 36.5mm dimensions. The reCamera 2002/2002W AI cameras are ideal for the reCamera gimbal, reCamera robot Arm®, gesture control, target tracking, and custom workflow.