DFR0833

DFRobot
426-DFR0833
DFR0833

製造商:

說明:
相機及相機模塊 OpenMV Cam H7 Plus

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
105
預期23/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.13 HK$976.13

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
USB
OpenMV Cam H7 Plus
3.3 V, 5 V
- 20 C
+ 70 C
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Cameras & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
ECCN:
EAR99

DFR0833 OpenMV Cam H7 Plus

DFRobot DFR0833 OpenMV Cam H7 Plus is a small and low-power microcontroller board to implement applications using machine vision in the real world. This cam is programmed in high-level Python scripts. This makes it easier to deal with the complex outputs of machine vision algorithms and working with high-level data structures. The OpenMV cam comes with a built-in Remote Python/Procedure Call (RPC) library. This makes it easy to connect it to a computer, an SBC like the Raspberry Pi or Beaglebone, and a microcontroller like the Arduino or ESP8266/32. The OpenMV cam operates at -20°C to 70°C temperature range and 5V input voltage. Typical applications include line detection, circle detection, rectangle detection, template matching, image capture, video recording, color tracking, marker tracking, face detection, eye-tracking, and person detection.