TOKAY-LITE-01

Maxlab
392-TOKAY-LITE-01
TOKAY-LITE-01

製造商:

說明:
相機開發工具 A battery powered AI camera platform with night vision, motion detection and TensorFLow Lite support .

庫存量: 62

庫存:
62 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$838.44 HK$838.44

商品屬性 屬性值 選擇屬性
Maxlab
產品類型: 相機開發工具
RoHS:  
Development Boards
AI Camera
ESP32-S3-WROOM-1, OV2640
BLE, SPI, UART, USB Type-C, WiFi
5 V
品牌: Maxlab
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 70 mm x 70 mm
封裝: Bulk
產品類型: Camera Development Tools
系列: Tokay Lite
原廠包裝數量: 1
公司名稱: Tokay Lite
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

TOKAY LITE Edge AI Camera Development Board

Maxlab TOKAY LITE Edge AI Camera Development Board is an advanced AI camera platform and ESP32-based development board designed for a wide range of applications. This board features 8MB flash and 512kB + 8MB RAM, plug-and-play, adaptable power modes, motion detection, and an open-source SDK. The TOKAY LITE board includes an OV2640 camera sensor, 10 IR LEDs, an embedded lithium battery charger, and a JST-PH battery connector. This board supports Nightvision and motion sensors that help in real-time image analysis and decision-making. Typical applications include wildlife monitoring, fire monitoring and trigger alarms, agriculture technology, facial recognition and detection, and robotics.