DFR0620

DFRobot
426-DFR0620
DFR0620

製造商:

說明:
相機開發工具 ESP-EYE Development Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$251.78 HK$251.78

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 相機開發工具
RoHS:  
Development Boards
Imaging Camera
ESP32
USB
5 V
- 40 C
+ 125 C
AI Platform Compatibility: Edge Impulse
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 41 mm x 21 mm x 6.5 mm
用於: Audio Processing, Image Recognition
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
ECCN:
EAR99

DFR0620 ESP-EYE Development Board

DFRobot DFR0620 ESP-EYE Development Board is designed for image recognition and speech signal processing for AIoT applications. This DFRobot development board integrates an onboard ESP32 chip, a 2-megapixel camera, a digital microphone, 8 MByte PSRAM, and 4 MByte flash. The ESP-EYE board offers image transmission via WiFi and debugging through a micro-USB port. This development board and the ESP-IDF software SDK and ESP-WHO AI frameworks form a complete AIoT solution. The ESP-EYE board supports firmware burning with a Windows or Linux PC and also enables the use of Raspberry Pi to develop projects.