DFR0498

DFRobot
426-DFR0498
DFR0498

製造商:

說明:
相機開發工具 Camera&Audio Media Board - FireBeetle Covers

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.58 HK$163.58

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 相機開發工具
RoHS:  
Add-On Boards
Camera & Audio Media
NAU8822, OV7725
3.7 V to 5.5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 32.025 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529902100
ECCN:
EAR99

FireBeetle Covers - Camera & Audio Media Board

DFRobot FireBeetle Covers - Camera and Audio Media Board is a low power consumption development module designed for IoT. This multimedia device provides interfaces to connect NAU8822 CODEC IIS, OV7725 camera, SD card (GPIO), earphones, and microphone. The FireBeetle Covers media board can be an MP3, a recorder, or a camera when connected to any FireBeetle main board (e.g., ESP32 board).