SC0870

Raspberry Pi
358-SC0870
SC0870

製造商:

說明:
相機及相機模塊 M12 HQ Camera

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 285

庫存:
285 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$411.00 HK$411.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 相機及相機模塊
RoHS:  
品牌: Raspberry Pi
系列: Raspberry Pi Camera
原廠包裝數量: 90
子類別: Cameras & Accessories
零件號別名: SC1221
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Camera Module 3

Raspberry Pi Camera Module 3 are compact modules that offer phase detection autofocus (PDAF) and a Sony IMX708 12MP image sensor with high dynamic range (HDR). The Camera Module 3 is available in standard and wide-angle versions and with or without an infrared cut filter. These modules feature an HDR mode up to 3MP, and they can take full HD video as well as still photographs. The operation is also fully supported by the libcamera library. Camera Module 3 is compatible with Raspberry Pi computers (excluding early Zero models, and later Zero models require an adapter FPC, sold separately). Camera Module 3 is ideal for use by beginners and advanced users for home projects, machine learning applications, and more.