U174-B

M5Stack
170-U174-B
U174-B

製造商:

說明:
相機及相機模塊 Unit CamS3 Wi-Fi Camera 5MP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 74

庫存:
74 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
2592 x 1944
0 C
+ 40 C
40 mm x 24 mm x 11 mm
品牌: M5Stack
原廠包裝數量: 10
子類別: Cameras & Accessories
每件重量: 19 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C

U174-B Unit CamS3 Wi-Fi Camera 5MP

M5Stack U174-B Unit CamS3 Wi-Fi Camera 5MP is a compact camera module powered by the ESP32S3, with WiFi-enabled cloud image transmission. The M5Stack U174-B features 8MB of PSRAM, 16MB of Flash memory, and a 5MP custom camera (PY260) with an 88° DFOV and a maximum resolution of 2592x1944. The camera includes a Micro SD card slot for image storage and a built-in PDM microphone for sound recording. The HY2.0-4P port connects to the S3's D+/D- pins for firmware updates or USB serial communication via the M5Grove2USB-C module. Two 1x3 pin headers allow for programming. The pre-installed firmware, EZData, supports remote image capture and monitoring with a simple setup. It is ideal for remote monitoring, time-lapse photography, industrial automation, and more.