Depth Camera D435e-f

FRAMOS
194-308233
Depth Camera D435e-f

製造商:

說明:
相機及相機模塊 Depth Camera D435e-f (Camera Only) powered by Intel RealSense D430 depth module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,548.80 HK$8,548.80

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 相機及相機模塊
Cameras
1280 x 720
Ethernet
30 fps
12 V to 24 V
0 C
+ 60 C
100 mm x 47 mm x 38 mm
品牌: FRAMOS
組裝國家: Not Available
擴散國: Not Available
原產國: HR
系列: D400e-f
子類別: Cameras & Accessories
零件號別名: 308233
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

D435e-f Industrial Depth Camera

FRAMOS D435e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes industrial M12 Ethernet and M8 power connectors. The D435e-f camera consists of an IR pass filter that improves the sensing capabilities of the camera, even in challenging lighting conditions. This camera features a 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), a 30fps maximum depth frame rate, and an RGB sensor. The D435e-f camera is compatible with the Cross-platform SDK for Intel RealSense devices, enabling multiple wrappers, programming languages, and sample code. This camera is ideal for applications such as OEMs and integrators.