uCAM-III

4D Systems
971-UCAM-III
uCAM-III

製造商:

說明:
相機及相機模塊 Serial JPEG Camera Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 163

庫存:
163 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$435.58 HK$435.58
HK$395.30 HK$3,953.00

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
Serial JPEG Camera Modules
80 x 60, 160 x 120, 160 x 128, 640 x 480
UART
Video Modules Serial JPEG Camera Module
5 V
JPEG, RAW, VGA
- 30 C
+ 85 C
32 mm x 32 mm x 21 mm
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
運作供電電流: 75 mA
封裝: Bulk
系列: uCAM-III
原廠包裝數量: 1
子類別: Cameras & Accessories
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
CAHTS:
8531200090
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
MXHTS:
85312001
ECCN:
EAR99

uCAM-III Serial Camera Module

4D Systems uCAM-III (microCAM-III) Serial Camera Module is a highly integrated, low-power camera module for embedded imaging applications. The uCAM-III is the revised version of the uCAM-II. This revised module is backward compatible, interchangeable, and provides greater control of complex imaging. 4D Systems uCAM-III attaches to any host system that requires a video camera or a JPEG-compressed still camera. The uCAM-III allows image output in both RAW and JPEG format. User commands are sent using a simple serial protocol. The uCAM-III module comes with a 5-wire connector and a standard 56° angle lens. A 76° or 116° lens option is also available.