L1IZ-0850000000000

Lumileds
997-L1IZ-085000000
L1IZ-0850000000000

製造商:

說明:
紅外發射器 Infrared LED, 850 nm LUXEON IR Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,669

庫存:
25,669 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.81 HK$25.81
HK$18.82 HK$188.20
HK$14.71 HK$1,471.00
HK$12.91 HK$6,455.00
HK$12.25 HK$12,250.00
完整捲(訂購多個2000)
HK$11.67 HK$23,340.00
HK$11.01 HK$44,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

New Energy LST1-01H05-IR01-01
New Energy
紅外發射器 Infrared LED 850 nm, Starboard LUXEON IR

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
250 mW/sr
150 deg
1 A
3.2 V
1.05 W
- 30 C
+ 125 C
SMD-2
Reel
Cut Tape
MouseReel
品牌: Lumileds
照明色彩: Infrared
產品類型: IR Emitters (IR LEDs)
系列: LUXEON IR
原廠包裝數量: 2000
子類別: Infrared Data Communications
每件重量: 114.440 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON IR Compact LEDs

Lumileds LUXEON IR Compact LEDs are high power infrared emitters designed to deliver high power density in a small footprint. The compact and well-defined light source geometry of the LUXEON IR Compact LEDs allows them to be easily coupled into secondary optics for tight beam control.