10003/15

Carclo Technical Plastics
962-1000315
10003/15

製造商:

說明:
LED鏡頭與組件 Optic 20mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,559

庫存:
1,559
可立即送貨
在途量:
173
預期23/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$8.11 HK$81.10
HK$7.22 HK$693.12
HK$6.52 HK$3,442.56
HK$5.89 HK$14,984.16
HK$5.61 HK$28,274.40
HK$5.36 HK$53,771.52

商品屬性 屬性值 選擇屬性
Carclo
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens
Cree, Osram, SSC, LedEngin, Avago, Everlight
20 mm
Tray
品牌: Carclo Technical Plastics
高度: 9.9 mm
形狀: Round
原廠包裝數量: 48
子類別: LED Lighting
終端類型: Press Fit
每件重量: 7.006 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.