CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

結果: 35
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 通道數 絕緣電壓 輸出類型 電流傳輸比率(最小) 電流傳輸比率(最大) If - 順向電流 Vf - 順向電壓 集電極發射極最大電壓 集電極最大電流 集電極發射極最大飽和電壓 上升時間 下降時間 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 100-320% 34,650庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 160-500% 125,472庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out AC-In CTR>63-200% 4,424庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 63-200% 9,730庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR>100-200% 16,227庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR > 63-125% 44,096庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR>100-200% 17,117庫存量
最少: 1
倍數: 1

Through Hole SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 160-500% 11,014庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out AC-In CTR>160-500% 6,779庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 63-125% 21,806庫存量
16,000預期16/3/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 40-80% 5,832庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 11 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 100-200% 17,855庫存量
最少: 1
倍數: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 160-320% 12,888庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out AC-In CTR>63-200% 9,483庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 2 us 250 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out AC-In CTR>100-320% 23,295庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 2 us 250 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out AC-In CTR>63-200% 3,077庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 100-320% 4,290庫存量
最少: 1
倍數: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors 電晶體輸出光耦器 Phtotrnstr AC Input CTR% 160 to 500 954庫存量
1,000預期17/3/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR > 63-125% 3,190庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR 100-200% 6,680庫存量
17,000預期10/4/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR>160-320% 2,311庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR > 40-80% 2,665庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 50 mA 250 mV 2 us 11 us 6 V 150 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR > 63-125% 1,596庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 Phototransistor Out Single CTR>100-200% 1,158庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors 電晶體輸出光耦器 RECOMMENDED ALT VO61 279庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Reel, Cut Tape, MouseReel