VOS619A-3X001T

Vishay
78-VOS619A-3X001T
VOS619A-3X001T

製造商:

說明:
電晶體輸出光耦器 SSOP4 CPL 100-250% CTR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,975

庫存:
5,975 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$2.89 HK$28.90
HK$2.08 HK$208.00
HK$1.71 HK$855.00
HK$1.59 HK$1,590.00
HK$1.32 HK$3,300.00
HK$1.24 HK$7,440.00
HK$1.17 HK$14,040.00
HK$1.15 HK$34,500.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
Phototransistor
100 %
250 %
10 mA
1.6 V
80 V
30 mA
300 mV
6 us
8 us
6 V
200 mW
- 55 C
+ 125 C
品牌: Vishay
配置: 1 Channel
電流傳輸比: 100 % to 250 %
產品類型: Transistor Output Optocouplers
原廠包裝數量: 6000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VOx619A 光電晶體管輸出光耦合器

Vishay Semiconductors VOx619A Phototransistor Output Optocouplers are designed for high-performance signal isolation in industrial and consumer applications. These devices feature a high current transfer ratio (CTR) across a wide range of input currents, ensuring reliable signal transmission even at low input levels. Housed in compact DIP and SMD packages, the Vishay Semiconductors VOx619A-3X0xT offer excellent insulation voltage ratings up to 5000VRMS and are compliant with safety standards such as UL, VDE, and CQC. The VOx619A series is optimized for low input current operation, making them ideal for energy-efficient designs. With a robust construction and wide operating temperature range, these optocouplers are well-suited for use in power supply feedback loops, microprocessor input interfaces, and signal isolation in noisy environments.