UCC5871QDWJRQ1

Texas Instruments
595-UCC5871QDWJRQ1
UCC5871QDWJRQ1

製造商:

說明:
電氣隔離式閘極驅動器 Automotive 30-A isol ated 5.7-kV VRMS IG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 810

庫存:
810 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個750)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$135.63 HK$135.63
HK$107.27 HK$1,072.70
HK$100.20 HK$2,505.00
HK$92.39 HK$9,239.00
HK$88.69 HK$22,172.50
HK$86.47 HK$43,235.00
完整捲(訂購多個750)
HK$84.58 HK$63,435.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電氣隔離式閘極驅動器
RoHS:  
UCC5871
SMD/SMT
SSOP-36
1 Channel
1500 Vrms
- 40 C
+ 125 C
500 mW
150 ns
150 ns
150 ns
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
配置: Low-Side
組裝國家: TW
擴散國: US
原產國: TW
開發套件: UCC5870QDWJEVM-026
輸入電壓(最大值): 5 V
輸入電壓(最小值): 3.3 V
濕度敏感: Yes
驅動器數: 1 Driver
輸出數: 6 Output
輸出電流: 30 A
輸出電壓: 15 V to 30 V
產品: Isolated IGBT/SiC MOSFET Gate Drivers
產品類型: Galvanically Isolated Gate Drivers
關機: Shutdown
原廠包裝數量: 750
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 3.3 V
技術: SiC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC5871-Q1 IGBT/SiC MOSFET Gate Driver

Texas Instruments UCC5871-Q1 IGBT/SiC MOSFET Gate Driver is an isolated, highly configurable single-channel gate driver targeted to drive high-power SiC MOSFETs and IGBTs in EV/HEV applications. Power transistor protections, such as shunt-resistor–based overcurrent, NTC-based overtemperature, and DESAT detection, include selectable soft-turn-off or two-level turn-off during these faults. To further reduce the application size, the Texas Instruments UCC5871-Q1 integrates a 4A active Miller clamp during switching and an active gate pulldown while the driver is unpowered. An integrated 10-bit ADC enables the monitoring up to six analog inputs and the gate driver temperature for enhanced system management. Diagnostics and detection functions are integrated to simplify the system design. The parameters and thresholds for these features are configurable using the SPI interface, which allows the device to be used with nearly any SiC MOSFET or IGBT.