DLP160APFQT

Texas Instruments
595-DLP160APFQT
DLP160APFQT

製造商:

說明:
顯示器驅動器和控制器 0.16-inch QnHD DLP d igital micromirror

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 162

庫存:
162 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.00 HK$254.00
HK$204.35 HK$2,043.50
HK$192.02 HK$4,800.50
HK$178.37 HK$17,837.00
HK$172.70 HK$31,086.00
HK$171.47 HK$92,593.80
1,080 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP160AP
Digital Micromirror Devices
DMD
0 C
+ 70 C
SMD/SMT
CLGA-42
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 38 mA
Pd - 功率消耗 : 148 mW
產品類型: Display Drivers & Controllers
原廠包裝數量: 180
子類別: Driver ICs
電源電壓 - 最大值: 1.95 V
電源電壓 - 最小值: 1.65 V
公司名稱: DLP
類型: Pico Chipsets
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

DLP160AP 0.16 QnHD DLP® Digital Micromirror Device

Texas Instruments DLP160AP 0.16" QnHD DLP® DMD is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DLP160AP digital micromirror device (DMD) combined with an appropriate optical system displays a crisp and high-quality image or video.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.