ZED Mini

StereoLabs
413-ZEDMINI
ZED Mini

製造商:

說明:
相機及相機模塊 The ZED Mini is a lightweight depth and motion sensing camera. Optimized for mixed-reality and robotics, the ZED Mini features new Ultra depth sensing mode, visual-inertial technology for improved motion tracking and compact design for simpler integr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
46
預期25/2/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,007.50 HK$4,007.50
HK$3,711.08 HK$44,532.96

商品屬性 屬性值 選擇屬性
StereoLabs
產品類型: 相機及相機模塊
RoHS:  
Cameras
Cameras
672 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242
USB
Stereo Camera
15 fps, 30 fps, 60 fps, 100 fps
YUV
0 C
+ 45 C
124.5 mm x 30.5 mm x 26.5 mm
品牌: StereoLabs
組裝國家: Not Available
擴散國: Not Available
原產國: FR
封裝: Bulk
系列: ZED X
原廠包裝數量: 3
子類別: Cameras & Accessories
零件號別名: ZED-121210
每件重量: 63 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

ZED Mini Stereo Camera

StereoLabs ZED Mini Stereo Camera is a lightweight, compact camera with built-in 6DoF IMU for accurate motion tracking and HD depth sensing with enhanced Ultra mode. This stereo camera incorporates visual-inertial technology for superior motion tracking and a streamlined design for seamless integration. The ZED Mini camera offers USB Type-C™ for high-speed data transfer and improved reliability and is housed in an Aluminium frame for enhanced robustness and integration. Kit contents include a ZED Mini camera, 1.5m and 4m USB Type-C™ to Type-A cables, and a VR mount for Vive and Oculus headsets. The ZED Mini stereo camera is optimized for mixed reality and robotics applications. This camera is also designed for challenging applications, including autonomous vehicle control, mobile mapping, aerial mapping, security, and surveillance.