110991190

Seeed Studio
713-110991190
110991190

製造商:

說明:
相機開發工具 Sipeed MAIX Bit Suit With LCD, Camera

庫存量: 52

庫存:
52 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$264.44 HK$264.44

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 相機開發工具
Development Kits
K210
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Sipeed MAIX Bit Suit With LCD, Camera

Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera is a breadboard-friendly board with an integrated USB2UART chip. The board features an auto download circuit, RGB LED, and DVP Camera FPC connector that supports a small FPC camera and a standard M12 camera. The board also features an MCU LCD FPC connector to support a 2.4" QVGA LCD, and a TF card slot.