SMLVN6RGB1U1

ROHM Semiconductor
755-SMLVN6RGB1U1
SMLVN6RGB1U1

製造商:

說明:
多色LED RGB 624/527/470nm 700/1200/400mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,855

庫存:
9,855
可立即送貨
在途量:
5,700
預期23/4/2026
22,000
預期25/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.84 HK$11.84
HK$8.30 HK$83.00
HK$6.23 HK$623.00
HK$5.29 HK$2,645.00
完整捲(訂購多個1000)
HK$4.98 HK$4,980.00
HK$4.72 HK$9,440.00
HK$4.50 HK$22,500.00
HK$4.22 HK$42,200.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
1411 (3528 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.3 V
400 mW
Colorless
Rectangular
Clear
品牌: ROHM Semiconductor
配置: Triple
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 0.6 mm
長度: 3.1 mm
發光強度: 700 mcd, 1200 mcd, 400 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2.8 mm
零件號別名: SMLVN6RGB1U
每件重量: 73 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

SMLVN6RGB High Brightness Tri-Color LEDs

ROHM Semiconductor SMLVN6RGB High Brightness Tri-Color LEDs feature low height and an improved color mixture made possible by a flat frame structure. These ROHM Semiconductor LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs are available in red, blue, and green variants with luminous intensity ratings from 300mcd to 1800mcd. Operating from -40°C up to +1005°C, these tri-color LEDs operate with a typical 20mA to 50mA forward current range and 2.1V to 3.3V forward voltage range. 

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.