SMLS14ENTT68

ROHM Semiconductor
755-SMLS14ENTT68
SMLS14ENTT68

製造商:

說明:
單色LED High brightness Lens Type, Green Chip Led: SMLS14ENT is a Green surface mount LED with a lens. InGaN is used as the light emitting material and it is packaged in a colorless transparent resin. Ideal as a light source for display units.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 576

庫存:
576
可立即送貨
在途量:
2,000
預期22/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.21 HK$9.21
HK$6.47 HK$64.70
HK$4.80 HK$480.00
HK$4.06 HK$2,030.00
HK$3.82 HK$3,820.00
完整捲(訂購多個2000)
HK$3.61 HK$7,220.00
HK$3.35 HK$13,400.00
HK$3.15 HK$31,500.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
527 nm
Green
20 mA
3.3 V
117 mW
Colorless
1.6 mm
Round
Clear
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Single
高度: 1.55 mm
長度: 3.2 mm
發光強度: 3000 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
寬度: 1.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.