Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝 資格
ROHM Semiconductor 單色LED Yel 589nm 280mcd 2V; 20mA; PLCC-2 7,845庫存量
最少: 1
倍數: 1
: 2,000

Yellow LEDs SMD/SMT 589 nm Yellow 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Grn 564nm 45mcd 2V; 20mA; PLCC-2 267庫存量
2,000預期8/5/2026
最少: 1
倍數: 1
: 2,000

Green LEDs SMD/SMT 1311 (3228 metric) 564 nm Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Yel-Grn 571nm 90mcd 2V; 20mA; PLCC-2 1,349庫存量
最少: 1
倍數: 1
: 2,000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) 571 nm Yellow-Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Grn 560nm 22.4mcd 2V; 20mA; PLCC-2 2,213庫存量
最少: 1
倍數: 1
: 2,000

Green LEDs SMD/SMT 1311 (3228 metric) 560 nm Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Red 620nm 224mcd 1.9V; 20mA; PLCC-2 2,010庫存量
最少: 1
倍數: 1
: 2,000

Red LEDs SMD/SMT 1311 (3228 metric) 620 nm Red 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Red 630nm 112mcd 1.9V; 20mA; PLCC-2 4,980庫存量
最少: 1
倍數: 1
: 2,000

Red LEDs SMD/SMT 630 nm Red 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Org 605nm 280mcd 1.9V; 20mA; PLCC-2 無庫存前置作業時間 10 週
最少: 1
倍數: 1
: 2,000

Orange LEDs SMD/SMT 1311 (3228 metric) 605 nm Orange 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101