SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝
ROHM Semiconductor 單色LED Reverse Mount Chip LED w/ Lens red 1,771庫存量
最少: 1
倍數: 1
: 2,000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm Red 20 mA 1.9 V 75 mW Colorless 1.6 mm Dome Water Clear SML-S13VT Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED Reverse mount available chip LED with lens. 無庫存前置作業時間 10 週
最少: 1
倍數: 1
: 2,000

Green LEDs SMD/SMT 1206 (3216 metric) 572 nm Yellow-Green 20 mA 2 V Water Clear SML-S13MT Reel, Cut Tape, MouseReel