Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝 資格
ROHM Semiconductor 單色LED Org 605nm 63mcd 2.2V ; 20mA; 0603 AECQ-101 6,133庫存量
最少: 1
倍數: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Yel-Grn 572nm 25mcd 2.2V; 20mA; 0603 AECQ-101 5,234庫存量
最少: 1
倍數: 1
: 3,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) 572 nm Yellow-Green 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Grn 560nm 4mcd 2.2V; 20mA; 0805 AECQ-101 5,152庫存量
3,000預期16/6/2026
最少: 1
倍數: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 560 nm Green 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Red 620nm 40mcd 2.2V ; 20mA 0805 AECQ-101 9,888庫存量
最少: 1
倍數: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 620 nm Red 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Standard LEDs - SMD Red 630nm 25mcd 2.2V ; 20mA; 0805 AECQ-101 6,939庫存量
最少: 1
倍數: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor 單色LED Yel 590nm 63mcd 2.2V ; 20mA; 0603 AECQ-101
14,546預期13/3/2026
最少: 1
倍數: 1
: 3,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm Yellow 20 mA 2.2 V 54 mW Colorless 1.52 mm x 1.25 mm Rectangular Water Clear SML-H12x(C) Reel, Cut Tape, MouseReel AEC-Q101