NCV78763DQ9R2G

onsemi
863-NCV78763DQ9R2G
NCV78763DQ9R2G

製造商:

說明:
LED照明驅動器IC NCV78763DQ9R2G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,363

庫存:
1,363 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.35 HK$35.35
HK$26.88 HK$268.80
HK$24.74 HK$618.50
HK$22.28 HK$2,228.00
HK$21.13 HK$5,282.50
HK$20.47 HK$10,235.00
完整捲(訂購多個1500)
HK$19.65 HK$29,475.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
2 Output
Boost, Buck
1.6 A
SSOP-36
40 V
4 V
8 MHz
NCV78763
- 40 C
+ 150 C
Reel
Cut Tape
品牌: onsemi
調光: With Dimming
輸入電壓: 4 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 1500
子類別: Driver ICs
電源電流 - 最大值: 40 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCV78763電源安定器和雙LED驅動器

onsemi NCV78763電源安定器和雙LED驅動器是單晶片、高效鎮流器及驅動器。其專為汽車前燈應用設計,如遠光燈、近光燈、日間行車燈 (DRL)、轉向指示燈、霧燈、靜態轉彎等。NCV78763最適用於高電流LED,並透過兩個內部獨立降壓開關通道輸出驅動兩個最高60V的燈串,附帶最少外部組件。