NOIP1SE0480A-STI

onsemi
863-NOIP1SE0480A-STI
NOIP1SE0480A-STI

製造商:

說明:
影像感應器 CMOS Image Sensor, Global Shutter, 0.48 MP, SVGA LVDS & Parallel outputs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$181.99 HK$90,995.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 影像感應器
RoHS:  
Image Sensor
808 H x 608 V
Monochrome, Color
- 40 C
+ 85 C
480 kilopixels
120 fps
4.8 um x 4.8 um
CSP-67
1.8 V, 3.3 V
Tray
品牌: onsemi
濕度敏感: Yes
光學格式: 1/3.6 in
產品類型: Image Sensors
系列: PYTHON480
原廠包裝數量: 500
子類別: Sensors
電源電壓 - 最大值: 3.4 V
電源電壓 - 最小值: 1.7 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

PYTHON CMOS Image Sensors

onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).