HCPL2730M

onsemi
863-HCPL2730M
HCPL2730M

製造商:

說明:
邏輯輸出光耦 8PW 2-CH DARL DIP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 862

庫存:
862 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.70 HK$21.70
HK$13.07 HK$130.70
HK$12.17 HK$1,217.00
HK$11.34 HK$5,670.00
HK$10.03 HK$10,030.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 邏輯輸出光耦
RoHS:  
2400 %
Through Hole
DIP-8
Darlington
2 Channel
250 uA
20 mA
1.3 V
5 V
100 mW
- 40 C
+ 100 C
HCPL2730M
Tube
品牌: onsemi
產品類型: Logic Output Optocouplers
傳輸延遲 - 最大值: 50 us
原廠包裝數量: 1000
子類別: Optocouplers
類型: Transistor Optocoupler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

HCPL2730M Transistor Optocoupler

onsemi HCPL2730M Optocoupler is an 8-pin DIP low input current and a high gain split darlington optocoupler with AlGaAs LED. This dual-channel device is an integrated emitter-base resistor that provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% is useful for input interface to MOS, CMOS, LSTTL, and EIA RS232C. This optocoupler operates at -40°C to 100°C temperature range. The HCPL2730M optocoupler is ideal for digital logic ground isolation, telephone ring detector, EIA-RS-232C line receiver, high common mode noise line receiver, µP bus isolation, and current loop receiver.