EE-SX1160-W11

Omron Electronics
653-EESX1160W11
EE-SX1160-W11

製造商:

說明:
光學開關,透射型,光晶體管輸出 Wide Slot Phototransistor

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.98 HK$79.98
HK$78.25 HK$782.50
HK$74.72 HK$1,494.40

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光學開關,透射型,光晶體管輸出
RoHS:  
REACH - SVHC:
孔的寬度: 1.1 mm
品牌: Omron Electronics
集電極-發射極最大電壓VCEO: 30 V
組裝國家: Not Available
擴散國: Not Available
原產國: JP
下降時間: 4 us
If - 順向電流: 30 mA
集電極最大電流: 20 mA
最高工作溫度: + 80 C
最低工作溫度: - 25 C
安裝風格: Wire Leads
輸出類型: Phototransistor
Pd - 功率消耗 : 100 mW
產品類型: Optical Switches, Transmissive, Phototransistor Output
上升時間: 4 us
感應距離: 9.5 mm
感應方式: Transmissive, Slotted
系列: EESX-3160
槽寬: 9.5 mm
原廠包裝數量: 10
子類別: Optical Switches
波長: 920 nm
零件號別名: EESX1160W11
每件重量: 6.163 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Pre-Wire Type Photomicrosensors

Omron Electronics Pre-Wire Type Photomicrosensors are easy to maintain while offering high connection reliability. The sensors use a connector to attach to the terminals instead of wires soldered directly to the terminals. This method allows the sensors to be able to be swapped out without having to re-solder the wires, saving time and money.