SCXP-M

Neutrik
568-SCXP-M
SCXP-M

製造商:

說明:
光纖連接器 opticalCON DRAGONFLY IP68 Sealing Kit M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$230.57 HK$11,528.50
HK$230.24 HK$57,560.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 光纖連接器
RoHS:  
DRAGONFLY
Accessories
IP68
品牌: Neutrik
產品類型: Fiber Optic Connectors
原廠包裝數量: 50
子類別: Fiber Optic
公司名稱: opticalCON
每件重量: 4.430 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
8536700090
ECCN:
EAR99

opticalCON ® DRAGONFLY連接器

Neutrik OpticalCON® DRAGONFLY連接器比常見的混合攝像頭訊號傳輸系統更穩定、更可靠及更易於維護。此光纖連接器系列採用基於光纖鏡頭與融合拼接的先進鏡頭技術。DRAGONFLY連接器以最小損耗實現穩定訊號,可在現場維修,並具有強抗振動能力。Neutrik opticalCON DRAGONFLY連接器適用於所有攝影機訊號,包括4K和8K未壓縮的UHD訊號。

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.